17.8 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B17R8CC

DigiKey Part Number
1712-YR1B17R8CCCT-ND - Cut Tape (CT)
1712-YR1B17R8CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B17R8CC
Description
RES 17.8 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
17.8 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 760
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,23000kr 4,23
10kr 3,52100kr 35,21
25kr 3,26320kr 81,58
50kr 3,08440kr 154,22
100kr 2,91610kr 291,61
250kr 2,71500kr 678,75
500kr 2,57856kr 1 289,28
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 2,45542kr 2 455,42
2 000kr 2,34522kr 4 690,44
3 000kr 2,28645kr 6 859,35
5 000kr 2,21813kr 11 090,65
7 000kr 2,17643kr 15 235,01
10 000kr 2,13497kr 21 349,70
Manufacturers Standard Package
Unit Price without VAT:kr 4,23000
Unit Price with VAT:kr 5,28750