
YR1B17R8CC | |
|---|---|
DigiKey Part Number | 1712-YR1B17R8CCCT-ND - Cut Tape (CT) 1712-YR1B17R8CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B17R8CC |
Description | RES 17.8 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,23000 | kr 4,23 |
| 10 | kr 3,52100 | kr 35,21 |
| 25 | kr 3,26320 | kr 81,58 |
| 50 | kr 3,08440 | kr 154,22 |
| 100 | kr 2,91610 | kr 291,61 |
| 250 | kr 2,71500 | kr 678,75 |
| 500 | kr 2,57856 | kr 1 289,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,45542 | kr 2 455,42 |
| 2 000 | kr 2,34522 | kr 4 690,44 |
| 3 000 | kr 2,28645 | kr 6 859,35 |
| 5 000 | kr 2,21813 | kr 11 090,65 |
| 7 000 | kr 2,17643 | kr 15 235,01 |
| 10 000 | kr 2,13497 | kr 21 349,70 |
| Unit Price without VAT: | kr 4,23000 |
|---|---|
| Unit Price with VAT: | kr 5,28750 |

