
SQMR747KG | |
|---|---|
DigiKey Part Number | A131253-ND |
Manufacturer | |
Manufacturer Product Number | SQMR747KG |
Description | RES 47K OHM 2% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±2% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,68000 | kr 10,68 |
| 10 | kr 6,97500 | kr 69,75 |
| 25 | kr 5,96480 | kr 149,12 |
| 50 | kr 5,33560 | kr 266,78 |
| 100 | kr 4,79790 | kr 479,79 |
| 250 | kr 4,20812 | kr 1 052,03 |
| 500 | kr 3,83946 | kr 1 919,73 |
| 1 000 | kr 3,52593 | kr 3 525,93 |
| 5 000 | kr 2,96809 | kr 14 840,45 |
| Unit Price without VAT: | kr 10,68000 |
|---|---|
| Unit Price with VAT: | kr 13,35000 |

