
SMW32R2JT | |
|---|---|
DigiKey Part Number | A103622TR-ND - Tape & Reel (TR) A103622CT-ND - Cut Tape (CT) A103622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW32R2JT |
Description | RES SMD 2.2 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW32R2JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,99000 | kr 7,99 |
| 10 | kr 5,19500 | kr 51,95 |
| 25 | kr 4,43320 | kr 110,83 |
| 50 | kr 3,95420 | kr 197,71 |
| 100 | kr 3,54620 | kr 354,62 |
| 250 | kr 3,09984 | kr 774,96 |
| 500 | kr 2,81986 | kr 1 409,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,58203 | kr 2 582,03 |
| 2 000 | kr 2,38000 | kr 4 760,00 |
| 3 000 | kr 2,27622 | kr 6 828,66 |
| 5 000 | kr 2,15875 | kr 10 793,75 |
| 7 000 | kr 2,08880 | kr 14 621,60 |
| 10 000 | kr 2,02042 | kr 20 204,20 |
| Unit Price without VAT: | kr 7,99000 |
|---|---|
| Unit Price with VAT: | kr 9,98750 |

