
SMQF368KJT | |
|---|---|
DigiKey Part Number | 1712-SMQF368KJTTR-ND - Tape & Reel (TR) 1712-SMQF368KJTCT-ND - Cut Tape (CT) 1712-SMQF368KJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF368KJT |
Description | SMQF3W 68K 5% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 3W Chip Resistor 5329 (13573 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 5329 (13573 Metric), J-Lead |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 6,21248 | kr 3 106,24 |
| 1 000 | kr 5,73611 | kr 5 736,11 |
| Unit Price without VAT: | kr 6,21248 |
|---|---|
| Unit Price with VAT: | kr 7,76560 |

