
RQ73C1J147RBTD | |
|---|---|
DigiKey Part Number | A140284TR-ND - Tape & Reel (TR) A140284CT-ND - Cut Tape (CT) A140284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J147RBTD |
Description | RES 147 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J147RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,71000 | kr 4,71 |
| 10 | kr 3,89600 | kr 38,96 |
| 25 | kr 3,60960 | kr 90,24 |
| 50 | kr 3,40960 | kr 170,48 |
| 100 | kr 3,22490 | kr 322,49 |
| 250 | kr 3,00360 | kr 750,90 |
| 500 | kr 2,85334 | kr 1 426,67 |
| 1 000 | kr 2,71807 | kr 2 718,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,45758 | kr 12 287,90 |
| 10 000 | kr 2,36637 | kr 23 663,70 |
| 15 000 | kr 2,31828 | kr 34 774,20 |
| 25 000 | kr 2,26278 | kr 56 569,50 |
| 35 000 | kr 2,22916 | kr 78 020,60 |
| Unit Price without VAT: | kr 4,71000 |
|---|---|
| Unit Price with VAT: | kr 5,88750 |

