180 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ180K

DigiKey Part Number
A131437CT-ND - Cut Tape (CT)
A131437TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ180K
Description
RES 180K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ180K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 639
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,81800kr 8,18
25kr 0,75440kr 18,86
50kr 0,71380kr 35,69
100kr 0,67350kr 67,35
250kr 0,62536kr 156,34
500kr 0,59168kr 295,84
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 0,56109kr 561,09
2 000kr 0,53328kr 1 066,56
3 000kr 0,51834kr 1 555,02
5 000kr 0,50080kr 2 504,00
7 000kr 0,49003kr 3 430,21
10 000kr 0,47927kr 4 792,70
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000