130 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3504G3A130RFTDF

DigiKey Part Number
1712-3504G3A130RFTDFTR-ND - Tape & Reel (TR)
1712-3504G3A130RFTDFCT-ND - Cut Tape (CT)
1712-3504G3A130RFTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3504G3A130RFTDF
Description
RES 130 OHM 1% 6W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3504G3A130RFTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 49,45000kr 49,45
10kr 38,75700kr 387,57
25kr 37,96880kr 949,22
50kr 36,11920kr 1 805,96
100kr 34,22670kr 3 422,67
250kr 32,28784kr 8 071,96
500kr 31,93142kr 15 965,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 31,79805kr 31 798,05
2 000kr 30,66209kr 61 324,18
3 000kr 30,06371kr 90 191,13
Manufacturers Standard Package
Unit Price without VAT:kr 49,45000
Unit Price with VAT:kr 61,81250