
23ESB102MMF50NF | |
|---|---|
DigiKey Part Number | 23ESB102MMF50NF-ND |
Manufacturer | |
Manufacturer Product Number | 23ESB102MMF50NF |
Description | POT 1K OHM 1/5W CARBON LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 46,92208 | kr 28 153,25 |
| Unit Price without VAT: | kr 46,92208 |
|---|---|
| Unit Price with VAT: | kr 58,65260 |















