
HTU20D | |
|---|---|
DigiKey Part Number | 223-1887-2-ND - Tape & Reel (TR) 223-1887-1-ND - Cut Tape (CT) 223-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTU20D |
Description | SENSOR HUMID/TEMP 3V 5% |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±5% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±5% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 55,48000 | kr 55,48 |
| 5 | kr 49,85200 | kr 249,26 |
| 10 | kr 47,77200 | kr 477,72 |
| 25 | kr 45,28160 | kr 1 132,04 |
| 50 | kr 43,58120 | kr 2 179,06 |
| 100 | kr 42,02120 | kr 4 202,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 39,18283 | kr 15 673,13 |
| 800 | kr 37,96551 | kr 30 372,41 |
| 1 200 | kr 37,30211 | kr 44 762,53 |
| 2 000 | kr 36,51428 | kr 73 028,56 |
| Unit Price without VAT: | kr 55,48000 |
|---|---|
| Unit Price with VAT: | kr 69,35000 |


