M5131-000005-075PG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol SSI Technologies
In Stock: 0
Unit Price: kr 1 188,03000
Datasheet
Pressure Sensor 75PSI (517.11kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5131-000005-075PG

DigiKey Part Number
223-1041-ND
Manufacturer
Manufacturer Product Number
M5131-000005-075PG
Description
TRANSDUCER 0.5-4.5VDC 75PSI
Customer Reference
Detailed Description
Pressure Sensor 75PSI (517.11kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
4.75V ~ 5.25V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable 2'
Pressure Type
Vented Gauge
Maximum Pressure
150PSI (1034.21kPa)
Operating Pressure
75PSI (517.11kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P51-75-G-A-I36-4.5V-000-000Amphenol SSI Technologies0P51-75-G-A-I36-4.5V-000-000-NDkr 1 188,03000Similar
Obsolete
This product is no longer manufactured. View Substitutes