
GA10K3A542I | |
|---|---|
DigiKey Part Number | 223-GA10K3A542I-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3A542I |
Description | STRING POT, 12.5 INCH RANGE |
Customer Reference | |
Detailed Description | NTC Thermistor 10k |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 147,35000 | kr 147,35 |
| 10 | kr 123,79800 | kr 1 237,98 |
| 25 | kr 115,40160 | kr 2 885,04 |
| 50 | kr 109,40920 | kr 5 470,46 |
| Unit Price without VAT: | kr 147,35000 |
|---|---|
| Unit Price with VAT: | kr 184,18750 |


