
594170-E | |
|---|---|
DigiKey Part Number | 2684-594170-E-ND |
Manufacturer | |
Manufacturer Product Number | 594170-E |
Description | SPCNT HIAMP M 10A RA SLDR MD |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Solder, PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Current Rating (Amps) | 10 A | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 87,85000 | kr 87,85 |
| 10 | kr 74,61900 | kr 746,19 |
| 25 | kr 69,94280 | kr 1 748,57 |
| 50 | kr 66,60200 | kr 3 330,10 |
| 100 | kr 63,42280 | kr 6 342,28 |
| 250 | kr 59,45368 | kr 14 863,42 |
| 500 | kr 56,61788 | kr 28 308,94 |
| 1 000 | kr 53,91819 | kr 53 918,19 |
| Unit Price without VAT: | kr 87,85000 |
|---|---|
| Unit Price with VAT: | kr 109,81250 |

