
1SNG626161R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG626161R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG626161R0000 |
Description | EP-SGL-PG16-GR-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland PG16 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG626161R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 5,99207 | kr 5 392,86 |
| Unit Price without VAT: | kr 5,99207 |
|---|---|
| Unit Price with VAT: | kr 7,49009 |

