
K1157163 | |
|---|---|
DigiKey Part Number | 1734-K1157163-ND |
Manufacturer | |
Manufacturer Product Number | K1157163 |
Description | ADR / GGVS 87-3-3000 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | K1157163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 3 A | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Features | Diode | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass, Copper Zinc (CuZn) | |
Coil Power | 72W | |
Coil Resistance | 8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 997,68000 | kr 5 997,68 |
| 10 | kr 5 339,36900 | kr 53 393,69 |
| Unit Price without VAT: | kr 5 997,68000 |
|---|---|
| Unit Price with VAT: | kr 7 497,10000 |

