Connector Mounting Box Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDBOX-24-91PN

DigiKey Part Number
1734-1238-ND
Manufacturer
Manufacturer Product Number
HDBOX-24-91PN
Description
CONN MOUNTING BOX BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Mounting Box Black
Datasheet
 Datasheet
EDA/CAD Models
HDBOX-24-91PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Mounting Box
For Use With/Related Products
DT13-2P, DT13-4P, HD34-24-91PN
Shell Size - Insert
-
Material
-
Features
Dust Cap
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 883,27000kr 1 883,27
10kr 1 600,95900kr 16 009,59
25kr 1 500,84480kr 37 521,12
50kr 1 460,03340kr 73 001,67
Manufacturers Standard Package
Unit Price without VAT:kr 1 883,27000
Unit Price with VAT:kr 2 354,08750