12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
DT04-12PA-FL02
DT04-12PA-FL02

DT04-12PA-FL02

DigiKey Part Number
1734-DT04-12PA-FL02-ND
Manufacturer
Manufacturer Product Number
DT04-12PA-FL02
Description
REC, 12P, GRY, E, ENH KEY, CAP,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PA-FL02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 186,45000kr 186,45
10kr 158,44500kr 1 584,45
25kr 148,52600kr 3 713,15
50kr 141,43540kr 7 071,77
100kr 134,68830kr 13 468,83
250kr 126,26376kr 31 565,94
500kr 120,24384kr 60 121,92
Manufacturers Standard Package
Unit Price without VAT:kr 186,45000
Unit Price with VAT:kr 233,06250