
DT06-2S-TE81 | |
|---|---|
DigiKey Part Number | 1734-DT06-2S-TE81-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-TE81 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-TE81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals, Sealed Gasket | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,10000 | kr 19,10 |
| 10 | kr 16,26300 | kr 162,63 |
| 25 | kr 15,24520 | kr 381,13 |
| 50 | kr 14,51760 | kr 725,88 |
| 100 | kr 13,82310 | kr 1 382,31 |
| 300 | kr 12,79157 | kr 3 837,47 |
| 600 | kr 12,18097 | kr 7 308,58 |
| 1 200 | kr 11,59969 | kr 13 919,63 |
| 2 700 | kr 11,47623 | kr 30 985,82 |
| Unit Price without VAT: | kr 19,10000 |
|---|---|
| Unit Price with VAT: | kr 23,87500 |


