DT06-12SC-C017 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 410
Unit Price: kr 58,60000
Datasheet
12 Rectangular Connectors - Housings Plug Green 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-12SC-C017

DigiKey Part Number
1734-DT06-12SC-C017-ND
Manufacturer
Manufacturer Product Number
DT06-12SC-C017
Description
PLG, 12P, GRN, BLOCKED, C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Green 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SC-C017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
Blocked Gasket, IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 99,91000kr 99,91
10kr 84,93100kr 849,31
25kr 79,60800kr 1 990,20
50kr 75,80860kr 3 790,43
100kr 72,19030kr 7 219,03
250kr 67,67256kr 16 918,14
500kr 64,44540kr 32 222,70
1 000kr 61,37281kr 61 372,81
Manufacturers Standard Package
Unit Price without VAT:kr 99,91000
Unit Price with VAT:kr 124,88750