




HDP24-24-31PE-L015 | |
|---|---|
DigiKey Part Number | 1734-1912-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-31PE-L015 |
Description | CONN RCPT HSNG MALE 31POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-31PE-L015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 215,51000 | kr 215,51 |
| 10 | kr 183,14200 | kr 1 831,42 |
| 30 | kr 169,47667 | kr 5 084,30 |
| 60 | kr 161,38900 | kr 9 683,34 |
| 120 | kr 153,69150 | kr 18 442,98 |
| 270 | kr 145,15330 | kr 39 191,39 |
| 510 | kr 138,79212 | kr 70 783,98 |
| Unit Price without VAT: | kr 215,51000 |
|---|---|
| Unit Price with VAT: | kr 269,38750 |



