Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

983-6RS 18-31 PN-L | |
|---|---|
DigiKey Part Number | 983-6RS18-31PN-L-ND |
Manufacturer | |
Manufacturer Product Number | 983-6RS 18-31 PN-L |
Description | 983-6RS 18-31 PN-L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 18-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermo-setting Polymer | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr 1 053,27350 | kr 42 130,94 |
| Unit Price without VAT: | kr 1 053,27350 |
|---|---|
| Unit Price with VAT: | kr 1 316,59188 |



