Pin Contact Size Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

724-0001-24

DigiKey Part Number
724-0001-24-ND
Manufacturer
Manufacturer Product Number
724-0001-24
Description
724-0001-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Size Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
2 423kr 12,21579kr 29 598,86
Unit Price without VAT:kr 12,21579
Unit Price with VAT:kr 15,26974