Selector Switch 2 Position SPST 300A (AC/DC) 20 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 2 Position SPST 300A (AC/DC) 20 V Panel Mount
35-314-131-S-901
35-314-131-S-901

35-314-131-S-901

DigiKey Part Number
1734-35-314-131-S-901-ND
Manufacturer
Manufacturer Product Number
35-314-131-S-901
Description
SWITCH SELECT 2POS SPST 300A 20V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 300A (AC/DC) 20 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
35-314-131-S-901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Type
Battery Disconnect
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
300A (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
32 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Long Lever
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 211,35000kr 1 211,35
5kr 1 039,25400kr 5 196,27
10kr 972,45400kr 9 724,54
25kr 890,22120kr 22 255,53
50kr 832,26300kr 41 613,15
100kr 809,31050kr 80 931,05
Manufacturers Standard Package
Unit Price without VAT:kr 1 211,35000
Unit Price with VAT:kr 1 514,18750