12 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm)
DT06-12SB-CE04
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DT06-12SB-CE04

DigiKey Part Number
1734-DT06-12SB-CE04-ND
Manufacturer
Manufacturer Product Number
DT06-12SB-CE04
Description
PLG, 12P, BLK, E, XCAP, B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SB-CE04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 85,14000kr 85,14
10kr 72,36800kr 723,68
25kr 67,83800kr 1 695,95
50kr 64,59780kr 3 229,89
100kr 61,51440kr 6 151,44
250kr 57,66400kr 14 416,00
500kr 54,91398kr 27 456,99
1 000kr 52,29578kr 52 295,78
Manufacturers Standard Package
Unit Price without VAT:kr 85,14000
Unit Price with VAT:kr 106,42500