


1-2334768-2 | |
|---|---|
DigiKey Part Number | 1734-1-2334768-2TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2334768-2 |
Description | FFC 50P HDR ASSY V-TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Top and Bottom 0.047" (1.20mm) Surface Mount, Right Angle |
EDA/CAD Models | 1-2334768-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 50 | |
Pitch | 0.047" (1.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.295" (7.50mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | - | |
Actuator Material | - | |
Features | Board Guide | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 29,23479 | kr 26 311,31 |
| Unit Price without VAT: | kr 29,23479 |
|---|---|
| Unit Price with VAT: | kr 36,54349 |

