
T41614B9L25-002 | |
|---|---|
DigiKey Part Number | 17-T41614B9L25-002-ND |
Manufacturer | |
Manufacturer Product Number | T41614B9L25-002 |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 558,43000 | kr 558,43 |
| 10 | kr 474,67900 | kr 4 746,79 |
| 25 | kr 444,97800 | kr 11 124,45 |
| 50 | kr 423,75820 | kr 21 187,91 |
| 100 | kr 406,93990 | kr 40 693,99 |
| Unit Price without VAT: | kr 558,43000 |
|---|---|
| Unit Price with VAT: | kr 698,03750 |

