Socket Contact Gold Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2210002010-001

DigiKey Part Number
17-T2210002010-001TR-ND - Tape & Reel (TR)
17-T2210002010-001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T2210002010-001
Description
SDAF0.5-0.75
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 720
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 2,88500kr 28,85
25kr 2,70560kr 67,64
50kr 2,57500kr 128,75
100kr 2,45140kr 245,14
250kr 2,29724kr 574,31
500kr 2,18750kr 1 093,75
1 000kr 2,08287kr 2 082,87
2 500kr 1,95235kr 4 880,88
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,76620kr 8 831,00
10 000kr 1,68189kr 16 818,90
15 000kr 1,63447kr 24 517,05
25 000kr 1,57664kr 39 416,00
35 000kr 1,53969kr 53 889,15
50 000kr 1,50146kr 75 073,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500