Male Insert Black 6+12+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2100182101-000

DigiKey Part Number
17-T2100182101-000-ND
Manufacturer
Manufacturer Product Number
T2100182101-000
Description
BPSC-12/2/4-M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Insert Black 6+12+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
6+12+Ground
Size
-
Termination Style
Screw
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Black
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 57,29000kr 57,29
16kr 47,07625kr 753,22
32kr 44,82438kr 1 434,38
64kr 42,68375kr 2 731,76
112kr 41,03054kr 4 595,42
256kr 38,70578kr 9 908,68
512kr 36,85930kr 18 871,96
1 008kr 35,14061kr 35 421,73
2 512kr 33,69498kr 84 641,79
Manufacturers Standard Package
Unit Price without VAT:kr 57,29000
Unit Price with VAT:kr 71,61250