
RPC-M8-FS-4CON-P-3.0SH | |
|---|---|
DigiKey Part Number | 17-RPC-M8-FS-4CON-P-3.0SH-ND |
Manufacturer | |
Manufacturer Product Number | RPC-M8-FS-4CON-P-3.0SH |
Description | CIRC CBL 4POS PLUG TO WIRE 9.84' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 666,05000 | kr 666,05 |
| 10 | kr 566,12600 | kr 5 661,26 |
| 25 | kr 530,70640 | kr 13 267,66 |
| 50 | kr 505,40180 | kr 25 270,09 |
| 100 | kr 481,30750 | kr 48 130,75 |
| Unit Price without VAT: | kr 666,05000 |
|---|---|
| Unit Price with VAT: | kr 832,56250 |

