
RPC-M8-MS-FS-4CON-P-5.0SH | |
|---|---|
DigiKey Part Number | 17-RPC-M8-MS-FS-4CON-P-5.0SH-ND |
Manufacturer | |
Manufacturer Product Number | RPC-M8-MS-FS-4CON-P-5.0SH |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 089,75000 | kr 1 089,75 |
| 10 | kr 926,32900 | kr 9 263,29 |
| 25 | kr 868,39280 | kr 21 709,82 |
| 50 | kr 826,99620 | kr 41 349,81 |
| 100 | kr 802,61520 | kr 80 261,52 |
| Unit Price without VAT: | kr 1 089,75000 |
|---|---|
| Unit Price with VAT: | kr 1 362,18750 |













