
NB3419-000 | |
|---|---|
DigiKey Part Number | 17-NB3419-000-ND |
Manufacturer | |
Manufacturer Product Number | NB3419-000 |
Description | SCL-3/16-0-BULK-COIL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 3 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 830 | kr 31,48479 | kr 57 617,17 |
| Unit Price without VAT: | kr 31,48479 |
|---|---|
| Unit Price with VAT: | kr 39,35599 |

