
AP-2000-107-0-38MM | |
|---|---|
DigiKey Part Number | 17-AP-2000-107-0-38MM-ND |
Manufacturer | |
Manufacturer Product Number | AP-2000-107-0-38MM |
Description | AP-2000-107-0-38MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 3 to 1 Black 0.125' (38.10mm, 1.50") |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.291" (7.40mm) | |
Recovered Wall Thickness | 0.056" (1.42mm) | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 0,96753 | kr 48 376,50 |
| Unit Price without VAT: | kr 0,96753 |
|---|---|
| Unit Price with VAT: | kr 1,20941 |

