
928960-8 | |
|---|---|
DigiKey Part Number | 928960-8-ND |
Manufacturer | |
Manufacturer Product Number | 928960-8 |
Description | POS-LOCK STECKH 6,3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 9-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928960-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 9-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | 0.157" ~ 0.208" (3.99mm ~ 5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,39151 | kr 13 174,53 |
| Unit Price without VAT: | kr 4,39151 |
|---|---|
| Unit Price with VAT: | kr 5,48939 |













