Image for 55835-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55835-2

DigiKey Part Number
55835-2-ND
Manufacturer
Manufacturer Product Number
55835-2
Description
CONN RING FLAT 2AL 4CU #3/8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Flat Sided, 2 Holes, Tubular (Battery Lugs) 2 AWG (Al), 4 AWG (Cu) Crimp, Funnel Opening
Datasheet
 Datasheet
EDA/CAD Models
55835-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, 2 Holes, Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.093" (2.36mm)
Width - Outer Edges
0.675" (17.15mm)
Length - Overall
3.270" (83.06mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Funnel Opening
Wire Gauge
2 AWG (Al), 4 AWG (Cu)
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
25kr 4 172,67280kr 104 316,82
Manufacturers Standard Package
Unit Price without VAT:kr 4 172,67280
Unit Price with VAT:kr 5 215,84100