18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

87922-5

DigiKey Part Number
A25866-ND
Manufacturer
Manufacturer Product Number
87922-5
Description
CONN RCPT HSG 18POS 2.54MM
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 000kr 62,52298kr 62 522,98
Manufacturers Standard Package
Unit Price without VAT:kr 62,52298
Unit Price with VAT:kr 78,15373