
640252-2 | |
|---|---|
DigiKey Part Number | A19991TR-ND - Tape & Reel (TR) A19991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640252-2 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 640252-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 130.0µin (3.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,48200 | kr 4,82 |
| 25 | kr 0,45440 | kr 11,36 |
| 50 | kr 0,43420 | kr 21,71 |
| 100 | kr 0,41310 | kr 41,31 |
| 250 | kr 0,38756 | kr 96,89 |
| 500 | kr 0,36908 | kr 184,54 |
| 1 000 | kr 0,35138 | kr 351,38 |
| 2 500 | kr 0,32931 | kr 823,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 0,29406 | kr 1 764,36 |
| 12 000 | kr 0,28000 | kr 3 360,00 |
| 18 000 | kr 0,27210 | kr 4 897,80 |
| 30 000 | kr 0,26246 | kr 7 873,80 |
| 42 000 | kr 0,25630 | kr 10 764,60 |
| 60 000 | kr 0,24993 | kr 14 995,80 |
| 150 000 | kr 0,23429 | kr 35 143,50 |
| 300 000 | kr 0,22311 | kr 66 933,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |
























