cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63750-2

DigiKey Part Number
63750-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63750-2
Description
CONN RING CIRC 14-18AWG #2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
63750-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
2 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.640" (16.26mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.