
63661-1 | |
|---|---|
DigiKey Part Number | A111523TR-ND - Tape & Reel (TR) A111523CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63661-1 |
Description | CONN MAG TERM 17-19AWG PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 63661-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | PCB Post | |
Wire Gauge | 17-19 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,69000 | kr 2,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 000 | kr 1,26215 | kr 49 223,85 |
| Unit Price without VAT: | kr 2,69000 |
|---|---|
| Unit Price with VAT: | kr 3,36250 |

