
EL7252CSZ | |
|---|---|
DigiKey Part Number | EL7252CSZ-ND |
Manufacturer | |
Manufacturer Product Number | EL7252CSZ |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL7252CSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 42,14000 | kr 42,14 |
| 10 | kr 30,71000 | kr 307,10 |
| 25 | kr 27,97720 | kr 699,43 |
| 100 | kr 25,02470 | kr 2 502,47 |
| 250 | kr 23,63640 | kr 5 909,10 |
| 970 | kr 22,15204 | kr 21 487,48 |
| 1 940 | kr 21,58912 | kr 41 882,89 |
| Unit Price without VAT: | kr 42,14000 |
|---|---|
| Unit Price with VAT: | kr 52,67500 |

