
626400-2 | |
|---|---|
DigiKey Part Number | 17-626400-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626400-2 |
Description | .156 SHUR PLUG REC. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 626400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 000 | kr 0,29301 | kr 58 602,00 |
| Unit Price without VAT: | kr 0,29301 |
|---|---|
| Unit Price with VAT: | kr 0,36626 |

