
52956-3 | |
|---|---|
DigiKey Part Number | A136238TR-ND - Tape & Reel (TR) A136238CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52956-3 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52956-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.921" (23.39mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.465" (11.81mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,73000 | kr 6,73 |
| 10 | kr 5,67600 | kr 56,76 |
| 25 | kr 5,32240 | kr 133,06 |
| 50 | kr 5,06820 | kr 253,41 |
| 100 | kr 4,82680 | kr 482,68 |
| 250 | kr 4,52372 | kr 1 130,93 |
| 500 | kr 4,30742 | kr 2 153,71 |
| 1 000 | kr 4,10183 | kr 4 101,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,84493 | kr 9 612,33 |
| 5 000 | kr 3,66143 | kr 18 307,15 |
| 7 500 | kr 3,55822 | kr 26 686,65 |
| 12 500 | kr 3,43234 | kr 42 904,25 |
| 17 500 | kr 3,35190 | kr 58 658,25 |
| 25 000 | kr 3,26869 | kr 81 717,25 |
| Unit Price without VAT: | kr 6,73000 |
|---|---|
| Unit Price with VAT: | kr 8,41250 |

