
5-2271137-2 | |
|---|---|
DigiKey Part Number | A139204-ND |
Manufacturer | |
Manufacturer Product Number | 5-2271137-2 |
Description | CIRC CBL 8POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2271137-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 519,74000 | kr 519,74 |
| 10 | kr 441,74100 | kr 4 417,41 |
| 25 | kr 414,10120 | kr 10 352,53 |
| 50 | kr 394,34900 | kr 19 717,45 |
| 100 | kr 376,15870 | kr 37 615,87 |
| Unit Price without VAT: | kr 519,74000 |
|---|---|
| Unit Price with VAT: | kr 649,67500 |


