42110-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42110-1

DigiKey Part Number
A122010TR-ND - Tape & Reel (TR)
A122010CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42110-1
Description
CONN RING CIRC 14-18AWG #6 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
42110-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.570" (14.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101 229
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,41000kr 2,41
10kr 2,04000kr 20,40
25kr 1,91360kr 47,84
50kr 1,82120kr 91,06
100kr 1,73280kr 173,28
250kr 1,62424kr 406,06
500kr 1,54664kr 773,32
1 000kr 1,47277kr 1 472,77
2 500kr 1,38044kr 3 451,10
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 000kr 1,02930kr 16 468,80
32 000kr 0,99115kr 31 716,80
Manufacturers Standard Package
Unit Price without VAT:kr 2,41000
Unit Price with VAT:kr 3,01250