
4-11404-2 | |
|---|---|
DigiKey Part Number | 4-11404-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-11404-2 |
Description | CONN PCMCIA CARD SNAP-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector PCMCIA Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCMCIA | |
Number of Positions | - | |
Connector Type | Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Snap-In | |
Features | - | |
Height Above Board | 0.240" (6.10mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 200 | kr 62,57665 | kr 638 281,83 |
| Unit Price without VAT: | kr 62,57665 |
|---|---|
| Unit Price with VAT: | kr 78,22081 |

