
368215-1 | |
|---|---|
DigiKey Part Number | 368215-1-ND |
Manufacturer | |
Manufacturer Product Number | 368215-1 |
Description | CONN RCPT HSG 3POS KNOCK SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 368215-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,36000 | kr 11,36 |
| 10 | kr 9,61900 | kr 96,19 |
| 25 | kr 9,01760 | kr 225,44 |
| 50 | kr 8,58760 | kr 429,38 |
| 100 | kr 8,17650 | kr 817,65 |
| 300 | kr 7,56573 | kr 2 269,72 |
| 500 | kr 7,29784 | kr 3 648,92 |
| 1 000 | kr 6,94936 | kr 6 949,36 |
| 2 500 | kr 6,51434 | kr 16 285,85 |
| Unit Price without VAT: | kr 11,36000 |
|---|---|
| Unit Price with VAT: | kr 14,20000 |











