
324228 | |
|---|---|
DigiKey Part Number | 324228-ND |
Manufacturer | |
Manufacturer Product Number | 324228 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 324228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.773" (19.63mm) | |
Length - Barrel | 0.311" (7.90mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,06000 | kr 11,06 |
| 10 | kr 9,36800 | kr 93,68 |
| 25 | kr 8,77640 | kr 219,41 |
| 50 | kr 8,35640 | kr 417,82 |
| 100 | kr 7,95740 | kr 795,74 |
| 250 | kr 7,45824 | kr 1 864,56 |
| 500 | kr 7,10204 | kr 3 551,02 |
| 1 000 | kr 6,76302 | kr 6 763,02 |
| 3 000 | kr 6,25866 | kr 18 775,98 |
| Unit Price without VAT: | kr 11,06000 |
|---|---|
| Unit Price with VAT: | kr 13,82500 |

