Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292228-6

DigiKey Part Number
A101011TR-ND - Tape & Reel (TR)
A101011CT-ND - Cut Tape (CT)
A101011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
292228-6
Description
CONN HEADER SMD R/A 6POS 1.5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
292228-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.094" (2.40mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
Solder Retention
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 041
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,15000kr 9,15
10kr 7,73900kr 77,39
100kr 6,57230kr 657,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr 5,44219kr 3 809,53
1 400kr 5,18236kr 7 255,30
2 100kr 5,03622kr 10 576,06
3 500kr 4,85796kr 17 002,86
4 900kr 4,74407kr 23 245,94
7 000kr 4,62622kr 32 383,54
17 500kr 4,33686kr 75 895,05
Manufacturers Standard Package
Unit Price without VAT:kr 9,15000
Unit Price with VAT:kr 11,43750