New Product
6 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount
2492144-6
2492144-6

2492144-6

DigiKey Part Number
17-2492144-6TR-ND - Tape & Reel (TR)
17-2492144-6CT-ND - Cut Tape (CT)
17-2492144-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2492144-6
Description
0.5 FPC ZIF VERTICAL SMT TYPE A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2492144-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 2 Sided
Number of Positions
6
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.181" (4.60mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,27000kr 8,27
10kr 7,02300kr 70,23
25kr 6,58080kr 164,52
50kr 6,26700kr 313,35
100kr 5,96680kr 596,68
250kr 5,59276kr 1 398,19
500kr 5,32550kr 2 662,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,07122kr 5 071,22
2 000kr 4,82911kr 9 658,22
3 000kr 4,69296kr 14 078,88
5 000kr 4,52689kr 22 634,45
7 000kr 4,42073kr 30 945,11
10 000kr 4,31095kr 43 109,50
Manufacturers Standard Package
Unit Price without VAT:kr 8,27000
Unit Price with VAT:kr 10,33750