
B72520X1300K062 | |
|---|---|
DigiKey Part Number | 495-B72520X1300K062CT-ND - Cut Tape (CT) 495-B72520X1300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520X1300K062 |
Description | VARISTOR 47V 200A 1206 |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520X1300K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,52000 | kr 4,52 |
| 10 | kr 3,13600 | kr 31,36 |
| 25 | kr 2,80160 | kr 70,04 |
| 100 | kr 2,42730 | kr 242,73 |
| 250 | kr 2,24936 | kr 562,34 |
| 500 | kr 2,14198 | kr 1 070,99 |
| 1 000 | kr 2,05356 | kr 2 053,56 |
| Unit Price without VAT: | kr 4,52000 |
|---|---|
| Unit Price with VAT: | kr 5,65000 |

