


2372133-2 | |
|---|---|
DigiKey Part Number | 17-2372133-2TR-ND - Tape & Reel (TR) 17-2372133-2CT-ND - Cut Tape (CT) 17-2372133-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2372133-2 |
Description | RCPT CONN 76 POSN QSFP-DD 112 W/ |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2372133-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP-DD (Double Density) | Base Product Number |
Number of Positions 76 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2474708-2 | TE Connectivity AMP Connectors | 0 | 17-2474708-2TR-ND | kr 121,68088 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 205,63000 | kr 205,63 |
| Unit Price without VAT: | kr 205,63000 |
|---|---|
| Unit Price with VAT: | kr 257,03750 |

